SSF-LXH100MYD

Lumex
696-SSF-LXH100MYD
SSF-LXH100MYD

Mfr.:

Description:
LED Circuit Board Indicators PC LED 5mm Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.439
Expected 7/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,431 € 4,31 €
0,314 € 31,40 €
0,257 € 128,50 €
0,229 € 229,00 €
0,228 € 570,00 €
0,208 € 1.040,00 €
0,20 € 2.000,00 €
0,189 € 4.725,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
5 mm
585 nm
30 mcd
Through Hole
80 deg
Tinted, Diffused
30 mA
2.1 V
SSF
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99