SSF-LXH100LID-01

Lumex
696-SSFLXH100LID01
SSF-LXH100LID-01

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390
Can Dispatch Immediately
On Order:
5.000
Expected 7/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,419 € 4,19 €
0,305 € 30,50 €
0,253 € 126,50 €
0,221 € 221,00 €
0,218 € 545,00 €
0,206 € 1.030,00 €
0,20 € 2.000,00 €
0,189 € 4.725,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Red
635 nm
40 mcd
Through Hole
60 deg
Tinted, Diffused
100 uA
2.5 V
SSF
Bulk
Brand: Lumex
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 479,154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.