SSF-LXH100GD-5V

Lumex
696-SSFLXH100GD5V
SSF-LXH100GD-5V

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,347 € 10.410,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
565 nm
10 mcd
Through Hole
60 deg
Tinted, Diffused
12 mA
5 V
SSF
Bulk
Brand: Lumex
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.