SSB-LX620SYD

Lumex
696-SSB-LX620SYD
SSB-LX620SYD

Mfr.:

Description:
Led Bars & Arrays 6x20mm Lght Bar 3 Super Ylw 590nm Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.997

Stock:
1.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
1,65 € 16,50 €
1,42 € 142,00 €
1,31 € 655,00 €
1,23 € 3.075,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Brand: Lumex
Length: 20 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 25
Subcategory: LED Indication
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.