SSA-LXB525ID

Lumex
696-SSA-LXB525ID
SSA-LXB525ID

Mfr.:

Description:
Led Bars & Arrays Red 5 Segmnet 635nm 12mcd 110 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,29 € 22,90 €
1,63 € 163,00 €
1,49 € 625,80 €
1,43 € 1.501,50 €
1,38 € 6.955,20 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Led Bars & Arrays
RoHS:  
LED Light Arrays
5 Unit
Red
635 nm
12 mcd
20 mA
2 V
105 mW
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 35 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 210
Subcategory: LED Indication
Width: 6.1 mm
Unit Weight: 4,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99