SSA-LXB10IW

Lumex
696-LXB10IW
SSA-LXB10IW

Mfr.:

Description:
Led Bars & Arrays 10-Seg Red 635nm 8mcd 160 degree

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Led Bars & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Arrays
10 Unit
Red
635 nm
8 mcd
30 mA
2 V
105 mW
Tube
Brand: Lumex
Length: 25.4 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Width: 10.16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.