SML-LXR44SOC-TR

Lumex
696-SML-LXR44SOC-TR
SML-LXR44SOC-TR

Mfr.:

Description:
Single Colour LEDs 4x4mm R/A SMD LED Org. 620nm Wtr Clr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Quantities greater than 260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,79 € 7,90 €
0,581 € 58,10 €
Full Reel (Order in multiples of 500)
0,488 € 244,00 €
0,457 € 457,00 €
0,431 € 1.077,50 €
0,409 € 2.045,00 €
0,381 € 3.810,00 €
0,37 € 9.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
1616 (4040 metric)
610 nm
Orange
20 mA
2 V
100 mW
Colorless
2.4 mm
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 4 mm
Length: 4 mm
Luminous Intensity: 170 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 90 deg
Width: 3.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.