SML-LXR1003RGBC-05

Lumex
696-SMLLXR1003RGBC05
SML-LXR1003RGBC-05

Mfr.:

Description:
Multi-Colour LEDs RA RGB Water Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.338

Stock:
5.338 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,291 € 2,91 €
0,207 € 20,70 €
0,157 € 78,50 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,127 € 381,00 €
0,101 € 606,00 €
0,095 € 855,00 €
0,089 € 2.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1003 (2708 metric)
RGB
630 nm, 520 nm, 470 nm
130 deg
5 mA
2 V, 2.8 V, 2.8 V
Colorless
Dome
Water Clear
Brand: Lumex
Height: 1.35 mm
Length: 2.7 mm
Luminous Intensity: 36 mcd, 127 mcd, 36 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Unit Weight: 123,267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-LXR/SMD-LXR RGB Surface-Mount LEDs

Lumex SML-LXR/SMD-LXR RGB Surface-Mount LEDs are LEDs that combine red, green, and blue LED chips in one tiny PCB. These RGB LEDs are available in different variants such as SML-LXR1003RGBC-05, SML-LXR0804RGBC-TR, SMD-LX5050RGB-TR, and SMD-LXR1204RGBC-TR. The SML-LXR1003RGBC-05 and SML-LXR0804RGBC-TR are RGB LEDs that come with a right-angled water-clear lens. These SML-LX RGB LEDs feature 20mA forward current (IF) and a common anode configuration.