SML-LXR0804RGBC-TR

Lumex
696-SMLLXR0804RGBCTR
SML-LXR0804RGBC-TR

Mfr.:

Description:
Multi-Colour LEDs RA RGB Water Clear Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.164

Stock:
14.164
Can Dispatch Immediately
On Order:
30.100
Expected 3/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,269 € 2,69 €
0,199 € 19,90 €
0,167 € 83,50 €
0,157 € 157,00 €
0,148 € 296,00 €
Full Reel (Order in multiples of 4000)
0,135 € 540,00 €
0,123 € 984,00 €
0,114 € 2.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0803 (2009 metric)
RGB
630 nm, 525 nm, 475 nm
105 deg
20 mA
2 V, 2.8 V, 2.8 V
Colorless
Dome
Water Clear
Brand: Lumex
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.4 mm
Length: 2 mm
Luminous Intensity: 420 mcd, 750 mcd, 130 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

SML-LXR/SMD-LXR RGB Surface-Mount LEDs

Lumex SML-LXR/SMD-LXR RGB Surface-Mount LEDs are LEDs that combine red, green, and blue LED chips in one tiny PCB. These RGB LEDs are available in different variants such as SML-LXR1003RGBC-05, SML-LXR0804RGBC-TR, SMD-LX5050RGB-TR, and SMD-LXR1204RGBC-TR. The SML-LXR1003RGBC-05 and SML-LXR0804RGBC-TR are RGB LEDs that come with a right-angled water-clear lens. These SML-LX RGB LEDs feature 20mA forward current (IF) and a common anode configuration.