SML-LXR0401UPGW5MA

Lumex
696-MLLXR0401UPGW5MA
SML-LXR0401UPGW5MA

Mfr.:

Description:
Single Colour LEDs 1.0x0.55x0.3 SMTSideView LED 520nm InGaN GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,09 € 1.080,00 €
0,088 € 2.112,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Green LEDs
520 nm
Green
Brand: Lumex
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.