SML-LXIL0603SYC-TR

Lumex
696-SMLLXIL0603SYCTR
SML-LXIL0603SYC-TR

Mfr.:

Description:
Single Colour LEDs YELLOW 585nm LED 0603 Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.259

Stock:
9.259 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,39 € 3,90 €
0,266 € 26,60 €
0,226 € 113,00 €
0,211 € 211,00 €
Full Reel (Order in multiples of 3000)
0,167 € 501,00 €
0,16 € 960,00 €
0,159 € 1.431,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
585 nm
Yellow
20 mA
2.1 V
62.5 mW
Colorless
0.79 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1.15 mm
Length: 1.64 mm
Luminous Intensity: 1.35 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 75 deg
Width: 0.84 mm
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0603 Surface-Mount Diode LEDs

Lumex 0603 Surface-Mount Diode LEDs feature a narrow viewing angle that increases intensity. These LEDs are more than 10 times more intense than traditional 0603 versions. The red LED wavelength and color temperature is 630 nanometers, the yellow is 585nm, the green 520nm, and the blue 470nm. Lumex 0603 Surface-Mount Diode LEDs run on low current with operating temperatures of -40°C to +85°C. These LEDs are ideal for portable medical diagnostics, routers, switches, indication lighting, backlight, and illumination.