SML-LXFT0805SUGCTR

Lumex
696-LXFT0805SUGCTR
SML-LXFT0805SUGCTR

Mfr.:

Description:
Single Colour LEDs Green 574nm 45mcd Water Clr 1.25x2mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.502

Stock:
1.502 Can Dispatch Immediately
Quantities greater than 1502 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,621 € 6,21 €
0,457 € 45,70 €
0,384 € 192,00 €
0,377 € 377,00 €
0,319 € 638,00 €
0,299 € 2.990,00 €
0,291 € 6.984,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
574 nm
Green
20 mA
2.2 V
100 mW
Colorless
1.3 mm x 1.25 mm
Rectangular
Water Clear
Bulk
Brand: Lumex
Height: 0.75 mm
Length: 2 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.