SML-LXF0805SRD-TR

Lumex
696-LXF0805SRD-TR
SML-LXF0805SRD-TR

Mfr.:

Description:
Single Colour LEDs 2x1.25mm SMT LED Red 660nm Diffused

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lumex SML-LXF0805SIC-TR
Lumex
Single Colour LEDs Surface Mount LEDs

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
0805 (2012 metric)
660 nm
Red
20 mA
1.7 V
100 mW
Red
1.3 mm x 1.25 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 70 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.