SML-LX4747UWC-TR10

Lumex
696-SMLLX4747UWCTR10
SML-LX4747UWC-TR10

Mfr.:

Description:
White LEDs 10W Cool White 600 lm 6000K 12mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
6000 K
600 lm
120 deg
1 A
10.4 V
10 W
12 mm
12 mm
1.2 mm
- 40 C
+ 90 C
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.