SML-LX1210SRSRC-TR

Lumex
696-SMLLX1210SRSRC
SML-LX1210SRSRC-TR

Mfr.:

Description:
Single Colour LEDs Dual Super Red Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.725

Stock:
7.725 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,384 € 3,84 €
0,279 € 27,90 €
0,23 € 115,00 €
0,202 € 202,00 €
Full Reel (Order in multiples of 3000)
0,188 € 564,00 €
0,181 € 1.086,00 €
0,144 € 1.296,00 €
0,139 € 3.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1311 (3227 metric)
660 nm
Red
20 mA
1.7 V
80 mW
Colorless
2 mm x 2.7 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 15 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.