SML-LX1206SYW-TR

Lumex
696-SML-LX1206SYW-TR
SML-LX1206SYW-TR

Mfr.:

Description:
Single Colour LEDs 3.2x1.6mm SMT LED Super Ylw 590nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.844

Stock:
1.844 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,363 € 3,63 €
0,262 € 26,20 €
0,218 € 109,00 €
0,202 € 202,00 €
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,149 € 894,00 €
0,138 € 1.242,00 €
0,134 € 3.216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1206 (3216 metric)
590 nm
Yellow
20 mA
2 V
100 mW
Milky White
2 mm x 1.6 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 1.6 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.