SML-LX0805UWC-TR

Lumex
696-SML-LX0805UWCTR
SML-LX0805UWC-TR

Mfr.:

Description:
White LEDs White, Water Clear 3.5V, 150mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.435

Stock:
8.435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,04 € 10,40 €
0,788 € 78,80 €
0,674 € 337,00 €
0,637 € 637,00 €
0,605 € 1.210,00 €
Full Reel (Order in multiples of 4000)
0,579 € 2.316,00 €
0,55 € 4.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0805 (2012 metric)
White
550 nm
150 mcd
120 deg
20 mA
3.5 V
120 mW
2 mm
1.25 mm
1.1 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99