SML-LX0606YGC-TR

Lumex
696-SML-0606YGCTR
SML-LX0606YGC-TR

Mfr.:

Description:
Multi-Colour LEDs Surface Mount LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,167 € 3.340,00 €
0,158 € 3.792,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0606 (1616 metric)
Yellow, Green
585 nm, 565 nm
120 deg
20 mA
2.1 V, 2.2 V
62.5 mW, 75 mW
Colorless
1.5 mm x 1.2 mm
Rectangular
Water Clear
Brand: Lumex
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Unit Weight: 2,229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.