SML-LX0603SYW-TR

Lumex
696-SML-LX0603SYW
SML-LX0603SYW-TR

Mfr.:

Description:
Single Colour LEDs Super Yellow, 590nm 2V, 60mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.803

Stock:
6.803 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,245 € 2,45 €
0,175 € 17,50 €
0,15 € 75,00 €
0,143 € 143,00 €
0,133 € 266,00 €
Full Reel (Order in multiples of 4000)
0,113 € 452,00 €
0,105 € 840,00 €
0,103 € 2.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
590 nm
Yellow
20 mA
2 V
50 mW
Milky White
1 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 71 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 128 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99