SMF-2432GC-TR

Lumex
696-SMF-2432GC-TR
SMF-2432GC-TR

Mfr.:

Description:
Single Colour LEDs Surface Mount LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754
Can Dispatch Immediately
On Order:
12.000
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,265 € 2,65 €
0,189 € 18,90 €
0,145 € 72,50 €
0,135 € 135,00 €
0,12 € 300,00 €
0,116 € 580,00 €
0,115 € 1.150,00 €
0,11 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1210 (3224 metric)
565 nm
Green
20 mA
2.2 V
100 mW
Colorless
1.6 mm
Dome
Water Clear
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.85 mm
Length: 3.2 mm
Luminous Intensity: 14 mcd
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2.4 mm
Unit Weight: 1,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99