SMD-LXR1204RGBC-TR

Lumex
696-SMDLXR1204RGBCTR
SMD-LXR1204RGBC-TR

Mfr.:

Description:
Multi-Colour LEDs RA RGB 3Channel LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 946

Stock:
946
Can Dispatch Immediately
On Order:
10.000
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,571 € 5,71 €
0,421 € 42,10 €
0,354 € 177,00 €
0,332 € 332,00 €
Full Reel (Order in multiples of 2000)
0,315 € 630,00 €
0,291 € 1.164,00 €
0,273 € 2.730,00 €
0,267 € 6.408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1204 (3010 metric)
RGB
630 nm, 520 nm, 470 nm
130 deg
5 mA
5 V
Colorless
Dome
Water Clear
Brand: Lumex
Configuration: Single
Height: 1.5 mm
Length: 3 mm
Luminous Intensity: 47 mcd, 92 mcd, 38 mcd
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-LXR/SMD-LXR RGB Surface-Mount LEDs

Lumex SML-LXR/SMD-LXR RGB Surface-Mount LEDs are LEDs that combine red, green, and blue LED chips in one tiny PCB. These RGB LEDs are available in different variants such as SML-LXR1003RGBC-05, SML-LXR0804RGBC-TR, SMD-LX5050RGB-TR, and SMD-LXR1204RGBC-TR. The SML-LXR1003RGBC-05 and SML-LXR0804RGBC-TR are RGB LEDs that come with a right-angled water-clear lens. These SML-LX RGB LEDs feature 20mA forward current (IF) and a common anode configuration.