LPF-C012303S

Lumex
696-LPF-C012303S
LPF-C012303S

Mfr.:

Description:
LED Light Pipes DUAL 3mm R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.157

Stock:
9.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,691 € 6,91 €
0,497 € 49,70 €
0,443 € 221,50 €
0,419 € 419,00 €
0,406 € 812,00 €
0,385 € 1.925,00 €
0,368 € 3.680,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
2 Element
Clear
SMD/SMT
Right Angle
2 mm x 3 mm
Round
17.53 mm
Polycarbonate (PC)
Bulk
Brand: Lumex
Dimensions: 3 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Transbrite
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.