LDT-N2804RI

Lumex
696-LDT-N2804RI
LDT-N2804RI

Mfr.:

Description:
LED Displays & Accessories .28" Trpl Digit Disp 635nm Red Chips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.014
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,00 € 20,00 €
1,58 € 173,80 €
1,43 € 723,58 €
1,33 € 1.345,96 €
1,32 € 3.310,56 €
1,23 € 6.169,68 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
3 Digit
0.28 in
Red
635 nm
Common Cathode
1400 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Brand: Lumex
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 22
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.