LDS-C8022RI

Lumex
696-LDS-C8022RI
LDS-C8022RI

Mfr.:

Description:
LED Displays & Accessories LED Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
7 Segment
1 Digit
0.8 in
Green
565 nm
Common Cathode
10500 ucd
10 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99