LDS-C306RI

Lumex
696-LDS-C306RI
LDS-C306RI

Mfr.:

Description:
LED Displays & Accessories .3" RHD LHD Num Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,25 € 12,50 €
1,06 € 110,24 €
0,92 € 478,40 €
0,802 € 813,23 €
0,786 € 1.982,29 €
0,768 € 3.853,82 €
0,755 € 7.557,55 €
25.012 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
1 Digit
0.3 in
Red
660 nm
Common Cathode
6000 ucd
30 mA
2.2 V
+ 85 C
- 30 C
Through Hole
Tube
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99