LDS-A814RI

Lumex
696-LDS-A814RI
LDS-A814RI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2016   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,85 € 1.713,60 €
0,844 € 2.111,69 €
0,817 € 4.088,27 €
0,789 € 7.896,31 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
1 Digit
0.8 in
Red
635 nm
Common Anode
5600 ucd
30 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 18
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 8,241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.