LDM-968-P3-UR

Lumex
696-LDM968P3UR
LDM-968-P3-UR

Mfr.:

Description:
LED Displays & Accessories 96x8 DOT 3MM PITCH RGB LED MATRIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,60 € 91.200,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
96 x 8 Dot Matrix
288 mm x 34 mm x 12.79 mm
RGB
+ 60 C
- 20 C
EZ Display
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Consumption: 5.2 W
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 202,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99