LDD-C814RI

Lumex
696-LDD-C814RI
LDD-C814RI

Mfr.:

Description:
LED Displays & Accessories .8" Dual Num Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1008   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1.431,36 €
1,40 € 3.508,40 €
1,38 € 6.916,56 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
2 Digit
0.8 in
Red
635 nm
Common Cathode
3900 ucd
30 mA
2.5 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Displays
Factory Pack Quantity: 14
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99