LDD-C512RI

Lumex
696-LDD-C512RI
LDD-C512RI

Mfr.:

Description:
LED Displays & Accessories .56" Dual Num Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.817

Stock:
1.817 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,38 € 13,80 €
1,17 € 117,00 €
1,06 € 530,00 €
1,04 € 1.040,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
0.56 in
Green
565 nm
Common Cathode
3900 ucd
10 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 7,716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99