LCM-S02402DSR

Lumex
696-LCM-S02402DSR
LCM-S02402DSR

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 24x2 STN, Reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Expected 7/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,23 € 19,23 €
13,55 € 135,50 €
12,87 € 1.544,40 €
12,01 € 6.125,10 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
24 x 2
118 mm x 36 mm x 8.8 mm
93.5 mm x 16 mm
STN
None
Gray
5 V
Bulk
Brand: Lumex
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 30
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.