LCM-S02002DSM-Y

Lumex
696-LCM-S02002DSM-Y
LCM-S02002DSM-Y

Mfr.:

Description:
LCD Character Display Modules & Accessories 20X2 Char LCD Mod Ylw Transm w/ B/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
60
Expected 10/10/2025
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
34,28 лв. 34,28 лв.
30,60 лв. 306,00 лв.
28,83 лв. 864,90 лв.
25,91 лв. 3 109,20 лв.
25,87 лв. 6 984,90 лв.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
20 x 2
116 mm x 37 mm x 12.7 mm
85 mm x 18.6 mm
STN
LED White
Yellow
5 V
Brand: Lumex
Character Size - H x W: 5.55 mm x 3.2 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 30
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 65,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99