LCM-S01602DSF/B

Lumex
696-LCM-S01602DSFB
LCM-S01602DSF/B

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Transf w/bklght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
90
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,27 € 15,27 €
10,99 € 109,90 €
10,23 € 920,70 €
9,76 € 5.270,40 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
16 x 2
84 mm x 44 mm x 12.7 mm
66 mm x 16 mm
STN
LED Yellow/Green
Parallel
Gray
5 V
Bulk
Brand: Lumex
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 45
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.