LCD-H401C52TR

Lumex
696-H401C52TR
LCD-H401C52TR

Mfr.:

Description:
LCD Numeric Display Modules Numeric LCD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Numeric Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reflective
4 Digit
4 x 1
50.8 mm x 30.48 mm x 2.8 mm
13.21 mm
TN
Gray
5 V
Brand: Lumex
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 210
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.