LCD-A401C71TR

Lumex
696-LCD-A401C71TR
LCD-A401C71TR

Mfr.:

Description:
LCD Numeric Display Modules 0.71" 4 DGT LCD TN REFLECTIVE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Numeric Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reflective
4 Digit
4 x 1
69.85 mm x 38.1 mm x 2.18 mm
18 mm
TN
Gray
5 V
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Numeric Display Modules
Factory Pack Quantity: 144
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Direction: 6 O'Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LCD Glass Displays

Lumex LCD Glass Displays offer a variety of size and character options. These Lumex displays have operating temperatures up to +80°C and offer reflective and transflective polarizers with 12:00 or 6:00 viewing angles. The LCDs can be customized for a variety of applications.