STAS 2

Lumberg Automation
566-STAS2
STAS 2

Mfr.:

Description:
Heavy Duty Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
200
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
9,40 € 94,00 €
9,04 € 226,00 €
8,68 € 434,00 €
8,20 € 820,00 €
7,11 € 1.777,50 €
6,97 € 3.485,00 €
6,73 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connector Attachable Male
Connectors
10 A, 16 A
2 Position + PE
Screw
250 V
Pin (Male)
PG7
Polyamide (PA)
Tin
Copper Zinc
IP54
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 930620106
Unit Weight: 19,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
LUMBERG AUTOMATION