RSWP 3-RKP 3-800/2M

Lumberg Automation
566-RSWP3RKP3800/2M
RSWP 3-RKP 3-800/2M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,22 € 169,22 €
162,26 € 1.622,60 €
160,40 € 4.010,00 €
157,64 € 7.882,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
1-3/8 in, Right Angle
3 Position
1-3/8 in
3 Position
Male / Female
2 m (6.562 ft)
30 A
600 V
Black
Brand: Lumberg Automation
Description/Function: Mini Power Double-Ended Cordset, Male Angled to Female Straight Connector
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 511000445
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99