RSTS 8Y-RSTS 8Y-922/5 M

Lumberg Automation
566-TS8YRSTS8Y922/5M
RSTS 8Y-RSTS 8Y-922/5 M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,16 € 144,16 €
138,14 € 1.381,40 €
136,36 € 3.409,00 €
133,83 € 6.691,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
Cat 5e
M12
8 Position
M12
8 Position
Male / Female
5 m (16.404 ft)
Black
Y Coded
50 V
Brand: Lumberg Automation
Current Rating: 500 mA, 6 A
Description/Function: Hybrid Double Ended Overmolded Cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 934966306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.