RSTS 8X-RSTS 8X-478/5 M

Lumberg Automation
566-TS8XRSTS8X478/5M
RSTS 8X-RSTS 8X-478/5 M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 7/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,45 € 115,45 €
110,36 € 1.103,60 €
107,59 € 2.689,75 €
105,15 € 5.257,50 €
103,98 € 10.398,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
M12
8 Position
M12
8 Position
Male / Male
5 m (16.404 ft)
Blue
X Coded
48 V
Brand: Lumberg Automation
Current Rating: 500 mA
Description/Function: Ethernet Gigabit Cordset, Double-Ended Male Connector with Molded Cable, Supports Trasfer upto 10 GB, 360 deg Shielded Connected to Knurled Screw
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 934809006
Unit Weight: 313,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.