RSTS 8X-RSTS 8X-478/30 M

Lumberg Automation
566-S8XRSTS8X478/30M
RSTS 8X-RSTS 8X-478/30 M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,27 € 2.192,70 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
8 Position
M12
8 Position
Male / Male
30 m (98.425 ft)
Blue
X Coded
48 V
Brand: Lumberg Automation
Current Rating: 500 mA
Description/Function: Ethernet Gigabit Cordset, Double-Ended Male Connector with Molded Cable, Supports Trasfer upto 10 GB, 360 deg Shielded Connected to Knurled Screw
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 15478
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.