RSTS 8X-RSTS 8X-478/2 M

Lumberg Automation
566-TS8XRSTS8X478/2M
RSTS 8X-RSTS 8X-478/2 M

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,47 € 97,47 €
92,12 € 921,20 €
89,82 € 2.245,50 €
87,80 € 4.390,00 €
84,28 € 8.428,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
M12
8 Position
M12
8 Position
Male / Male
2 m (6.562 ft)
Blue
X Coded
48 V
Brand: Lumberg Automation
Current Rating: 500 mA
Description/Function: Ethernet Gigabit Cordset, Double-Ended Male Connector with Molded Cable, Supports Trasfer upto 10 GB, 360 deg Shielded Connected to Knurled Screw
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 934809005
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.