RST 4-RKWT 4-633/5M

Lumberg Automation
566-RST4RKWT4633/5M
RST 4-RKWT 4-633/5M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Micro actuator/sensor cordset, double-ended, 4-poles, male straight to female right angle connector with self-locking thread and yellow PVC 22 gauge molded cable, IEC color code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,04 € 33,04 €
28,74 € 287,40 €
28,09 € 1.404,50 €
26,93 € 2.693,00 €
26,09 € 6.522,50 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
5 m (16.404 ft)
4 A
250 V
Yellow
Brand: Lumberg Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Straight to Right Angle
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 600000849
Unit Weight: 212,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Sensor/Actuator Connectors

Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.