RST 4-RKT 4-633/5M

Lumberg Automation
566-RST4RKT4633/5M
RST 4-RKT 4-633/5M

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Micro actuator/sensor cordset, double-ended, 4-poles, male straight to female straight connector with self-locking thread and yellow PVC 22 gauge molded cable, IEC color code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,58 € 33,58 €
30,65 € 306,50 €
29,34 € 1.467,00 €
27,94 € 2.794,00 €
26,87 € 6.717,50 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
5 m (16.404 ft)
4 A
250 V
Yellow
Brand: Lumberg Automation
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 600000815
Unit Weight: 216,721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor/Actuator Connectors

Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.