RST 3-RKWT/LED A 4-3-224/4 M

Lumberg Automation
566-RST3RKWTA43224/4
RST 3-RKWT/LED A 4-3-224/4 M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,17 € 41,17 €
36,18 € 361,80 €
35,58 € 1.779,00 €
34,52 € 3.452,00 €
33,54 € 8.385,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
4 m (13.123 ft)
4 A
32 V
Black
Brand: Lumberg Automation
Description/Function: Actuator / Sensor Cordset, Double-Ended, Male Straight to Female 90 deg Connector with LED Operation and Function Indicator, Self-Locking Thread and Molded Cable
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 43731
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.