RST 3-RKWT/LED A 4-3-224/3 M

Lumberg Automation
566-RST3RKWTA43224/3
RST 3-RKWT/LED A 4-3-224/3 M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,39 € 33,39 €
32,96 € 329,60 €
32,15 € 803,75 €
31,40 € 1.570,00 €
30,95 € 3.095,00 €
29,69 € 7.422,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
3 m (9.843 ft)
4 A
32 V
Black
Brand: Lumberg Automation
Description/Function: Actuator / Sensor Cordset, Double-Ended, Male Straight to Female 90 deg Connector with LED Operation and Function Indicator, Self-Locking Thread and Molded Cable
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 600003142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.