RSMGVS-8M-1014/30 M

Lumberg Automation
566-RSMGVS8M101430M
RSMGVS-8M-1014/30 M

Mfr.:

Description:
Specialised Cables SPE RSMGVS-8M singled ended 30 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,89 € 71,89 €
64,53 € 645,30 €
62,05 € 1.551,25 €
59,98 € 2.999,00 €
53,25 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Specialised Cables
RoHS:  
Single Ended Cordsets
M8
2 Position
30 m
Male
60 V
Black
4 A
IP65, IP67
Brand: Lumberg Automation
Jacket Material: Polypropylene (PP)
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Part # Aliases: 935100018
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

FEATURED PRODUCTS
LUMBERG AUTOMATION