RSEL 4

Lumberg Automation
566-RSEL4
RSEL 4

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
4,92 € 49,20 €
4,66 € 116,50 €
4,55 € 227,50 €
4,33 € 433,00 €
3,79 € 947,50 €
3,68 € 1.840,00 €
3,14 € 3.140,00 €
2,92 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Solder
4 A
250 V
IP67
Body Style: Straight
Brand: Lumberg Automation
Contact Gender: Pin (Male)
Contact Plating: Gold
Description/Function: M12 Receptacle Connector
Diameter: 9.55 mm
Gender: Male
Length: 21.9 mm
Mounting Style: PCB Mount
Product: Inserts
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 30548
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.