RKWF 5 PCB

Lumberg Automation
566-RKWF5PCB
RKWF 5 PCB

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,41 € 912,30 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M12
Solder
4 A
250 V
IP67
Body Style: Straight
Brand: Lumberg Automation
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: DeviceNet Receptacles
Diameter: 13.5 mm
Gender: Female
Length: 18 mm
Mounting Style: PCB Mount
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 600000353
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99