RKMCW 4

Lumberg Automation
566-RKMCW4
RKMCW 4

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,12 € 25,12 €
23,45 € 234,50 €
22,97 € 574,25 €
22,53 € 1.126,50 €
22,11 € 2.211,00 €
21,63 € 5.407,50 €
21,46 € 10.730,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Solder
4 A
36 V
IP67
Body Style: Right Angle
Brand: Lumberg Automation
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: M8 Field Attachable Connectors
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Length: 28 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Part # Aliases: 700000635
Unit Weight: 19,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.