RKHL 4/S 5,5

Lumberg Automation
566-RKHL4/S5.5
RKHL 4/S 5,5

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,62 € 16,62 €
13,41 € 134,10 €
13,01 € 325,25 €
12,90 € 645,00 €
12,32 € 1.232,00 €
11,96 € 2.990,00 €
11,82 € 5.910,00 €
11,61 € 11.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
240 V
Brand: Lumberg Automation
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 20 mm
Gender: Female
Housing Material: Copper Zinc Alloy
Length: 26.4 mm
Mounting Type: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 600004097
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99