PP12M-MSSV4D-0342-0010

Lumberg Automation
566-MSSV4D-0342-0010
PP12M-MSSV4D-0342-0010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Push Pull Sample, Pigtail, 10cm cable, D-Coded, 4-Pin, Shielded

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
10,02 € 100,20 €
9,63 € 240,75 €
9,25 € 462,50 €
8,74 € 874,00 €
7,96 € 1.990,00 €
7,45 € 3.725,00 €
6,62 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
Pigtail
Male
D Coded
10 cm
4 A
50 VAC, 60 VDC
Green
IP65, IP67
Inverse M12 Push Pull Connectors
Brand: Lumberg Automation
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 935301030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.